Vishay, PRAHT135 1kΩ ±0.1% Isolated Resistor Array, 4 Resistors, 0805 (2012M), Convex

Bulk discount available

Subtotal (1 unit)*

€28.59

(exc. VAT)

€35.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€28.59
10 - 24€18.53
25 - 49€18.44
50 - 99€18.32
100 +€18.04

*price indicative

Packaging Options:
RS Stock No.:
812-2937
Mfr. Part No.:
PRAHT135I4-1KBWGT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0805 (2012M)

Termination Style

Convex

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.0125W

Circuit Designator

ISOL

Length

5.4mm

Depth

1.91mm

Height

0.5mm

Dimensions

5.4 x 1.91 x 0.5mm

Series

PRAHT135

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+215°C

Temperature Coefficient

±10ppm/°C

COO (Country of Origin):
FR

PRAHT135I4 Series High Temperature and High Precision Chip Resistor Arrays (Sulphur Resistant)


Thin film SMD wraparound chip resistor array offering outstanding stability
4 Independent resistors with Gold terminations
Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
0.05% Ratio Tolerance
High temperatures of up to 230 °C
Very low noise (< -35 dB) and voltage coefficient (< 0.01 ppm/V)
Sulphur resistant

Related links