- RS Stock No.:
- 852-6774
- Mfr. Part No.:
- Y1685V0001TT9R
- Manufacturer:
- VPG Foil Resistors
Discontinued product
- RS Stock No.:
- 852-6774
- Mfr. Part No.:
- Y1685V0001TT9R
- Manufacturer:
- VPG Foil Resistors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Number of Resistors | 2 |
Package/Case | 1685 |
Power Rating | 0.1W |
Termination Style | Solder |
Tolerance | ±0.01% |
Case Style | Moulded |
Circuit Designator | SER |
Length | 3.81mm |
Depth | 1.27mm |
Height | 0.38mm |
Dimensions | 3.81 x 1.27 x 0.38mm |
Series | Y1685 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±1ppm/°C |