Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 6 Resistors, 0.88W total, SIP, Pin

Bulk discount available

Subtotal (1 bag of 50 units)*

€9.00

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 15 December 2025
  • Plus 1,850 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200€0.18€9.00
250 - 450€0.166€8.30
500 - 950€0.15€7.50
1000 - 1950€0.133€6.65
2000 +€0.117€5.85

*price indicative

Packaging Options:
RS Stock No.:
865-1946
Mfr. Part No.:
4607X-101-102LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Resistor Type

Network

Number of Resistors

6

Package/Case

SIP

Power Rating

0.88W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Number of Terminals

7

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Bussed 4600R Series


Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

Related links