- RS Stock No.:
- 127-8131
- Mfr. Part No.:
- RG2012PB-KIT-FILE
- Manufacturer:
- Susumu Co
3 In stock for delivery within 5 working days
Added
Price 1 Kit
€133.41
(exc. VAT)
€164.09
(inc. VAT)
Kit(s) | Per Kit |
1 - 4 | €133.41 |
5 - 9 | €130.59 |
10 + | €128.78 |
- RS Stock No.:
- 127-8131
- Mfr. Part No.:
- RG2012PB-KIT-FILE
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RG Series Thin Film Chip Resistors Kit
The RG Series feature a selection of metal thin film chop resistor sample kits conveniently packaged in bags or plastic boxes.
Features
High Reliability and Excellent Stability at different environmental conditions
Low noise, THIN FILM(NiCr) construction
EIA Standard case size(0402, 0603, 0805, 1206)
Applications
Automotive
Test and Measurement
Optical and Telecommunication
Medical and Industrial Equipment
Thin film SMT resistors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Technology | Metal Film |
Automotive Standard | AEC-Q200 |
Series | RG2012PB |
Resistance Tolerance | ±0.1% |
Maximum Power Rating | 0.25W |
Power Rating Range | Maximum of 0.25W |
- RS Stock No.:
- 127-8131
- Mfr. Part No.:
- RG2012PB-KIT-FILE
- Manufacturer:
- Susumu Co