Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Resistor Arrays
KOA, CN 4.7kΩ ±5% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Concave
RS Stock No.:
172-9218
Mfr. Part No.:
CN1J4TTD472J
Manufacturer:
KOA
View all Resistor Arrays
Discontinued product
RS Stock No.:
172-9218
Mfr. Part No.:
CN1J4TTD472J
Manufacturer:
KOA
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Attribute
Value
Resistance
4.7kΩ
Number of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Concave
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Dimensions
3.2 x 1.6 x 0.6mm
Number of Terminals
8
Series
CN
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C