Bourns CAT16 Series 470Ω ±5% Isolated SMT Resistor Array, 4 Resistors 1206 (3216M) package

  • RS Stock No. 788-4041
  • Mfr. Part No. CAT16-471J4LF
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

CAT16 Series Concave Chip Resistor Arrays

Concave terminals
Resistance tolerance ±5 %
Resistance range: 10 ohms to 1 megohm

Bourns CAT16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

//media.rs-online.com/t_line/L241922-01.gif
//media.rs-online.com/t_line/L5225377-01.gif
//media.rs-online.com/t_line/LD241922-01.gif
Specifications
Attribute Value
Resistance 470 Ω
Number of Resistors 4
Package/Case 1206 (3216M)
Tolerance ±5%
Power Rating per Resistor 0.062W
Circuit Designator ISOL
Length 3.2mm
Depth 1.6mm
Height 0.5mm
Dimensions 3.2 x 1.6 x 0.5mm
Series CAT16
Minimum Operating Temperature -55°C
Number of Terminals 8
Maximum Operating Temperature +125°C
550 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
0.03
(exc. VAT)
0.04
(inc. VAT)
units
Per unit
Per Pack*
50 - 200
€0.03
€1.50
250 - 450
€0.029
€1.45
500 - 950
€0.028
€1.40
1000 - 2450
€0.028
€1.40
2500 +
€0.027
€1.35
*price indicative
Packaging Options:
Related Products
Bourns® 4300R Series thick film molded SIPs compatible ...
Description:
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment Low profile provides compatibility with DIPs Superior package integrity Marking on contrasting background for permanent identification.
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costs Defined tolerance matching and TCR tracking ...
74x Series Chip Arrays are single packaged devices ...
Description:
74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement ...
Precision automotive grade thin film chip resistor arrays ...
Description:
Precision automotive grade thin film chip resistor arrays with convex terminations Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination ...