- RS Stock No.:
- 164-4931
- Mfr. Part No.:
- CPF0603-LAB-KIT-LOW
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4931
- Mfr. Part No.:
- CPF0603-LAB-KIT-LOW
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CPF Series Precision Chip Resistor Lab Kit
TCs of 15,25 and 50ppm
Tolerances to 0.1%
0402, 0603, 0805, 1206, 2010 and 2512 case sizes
Suitable for all applications where close accuracy and stability are essential
Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits
Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our CPF Series range
Tolerances to 0.1%
0402, 0603, 0805, 1206, 2010 and 2512 case sizes
Suitable for all applications where close accuracy and stability are essential
Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits
Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our CPF Series range
Thin film SMT resistors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 173 |
Resistance Range | 4.75 → 294Ω |
Technology | Thin Film |
Series | CPF-0603 |
Resistance Tolerance | 0.1% |
- RS Stock No.:
- 164-4931
- Mfr. Part No.:
- CPF0603-LAB-KIT-LOW
- Manufacturer:
- TE Connectivity