Filter BLS BLS 200 Gas, Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011109
- RS Stock No.:
- 197-192
- Mfr. Part No.:
- 8011109
- Manufacturer:
- BLS
Subtotal (1 box of 8 units)*
€52.36
(exc. VAT)
€64.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €52.36 | €6.545 |
*price indicative
- RS Stock No.:
- 197-192
- Mfr. Part No.:
- 8011109
- Manufacturer:
- BLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Gas, Vapour | |
| For Use With | BLS 4000 Next S/R, BLS 5700 to BLS 5600 | |
| EN Standards | EN 143:2000/A1:2006, EN14387:2004/A1:2008 | |
| Series | BLS 200 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Gas, Vapour | ||
For Use With BLS 4000 Next S/R, BLS 5700 to BLS 5600 | ||
EN Standards EN 143:2000/A1:2006, EN14387:2004/A1:2008 | ||
Series BLS 200 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BLS Filters are available with different protection combinations. They are compatible with all respiratory protection devices thanks to the universal EN148-1 threaded connection. Standards = EN 143:2000 + A1:2006 et EN 14387:2004 + A1:2008
Filtering efficiency is 99.99 percent
Activated carbons
Made of non deformable ABS
CE marked
Activated carbons
Made of non deformable ABS
CE marked
Related links
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011114
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011111
- Filter BLS BLS 200 Gas BLS 5700 to BLS 5600 8011141
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011113
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8117029
- Filter BLS BLS 200 Dust Vapour for use with BLS 4000 Next S/R, BLS 5700 to BLS 5600 8011112
- Filter BLS BLS 200 Gas Half masks 8011134
- Filter BLS BLS 200 Gas Half masks 8011133