Filter BLS BLS 400 Gas, Vapour for use with BLS 200 8011007
- RS Stock No.:
- 197-226
- Mfr. Part No.:
- 8011007
- Manufacturer:
- BLS
Subtotal (1 box of 4 units)*
€75.31
(exc. VAT)
€92.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.31 | €18.828 |
*price indicative
- RS Stock No.:
- 197-226
- Mfr. Part No.:
- 8011007
- Manufacturer:
- BLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Gas, Vapour | |
| For Use With | BLS 200 | |
| EN Standards | EN 143:2000/ A1:2006, EN 14387:2004/A1:2008 | |
| Series | BLS 400 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Gas, Vapour | ||
For Use With BLS 200 | ||
EN Standards EN 143:2000/ A1:2006, EN 14387:2004/A1:2008 | ||
Series BLS 400 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The BLS Filters are available with different protection combinations. They are compatible with all respiratory protection devices thanks to the universal EN148-1 threaded connection. Standards = EN 143:2000 + A1:2006 and EN 14387:2004 + A1:2008
Filtering efficiency is 99.99 percent
Activated carbons
Made of non deformable ABS
CE marked
Activated carbons
Made of non deformable ABS
CE marked
Related links
- Filter BLS BLS 400 Gas, Vapour for use with BLS 200 8011016
- Filter BLS BLS 400 Gas, Vapour for use with BLS 200 8011002
- Filter BLS BLS 400 Gas Half masks 8011023
- Filter BLS BLS 400 Gas Half masks 8011005
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011012
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011017
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011008
- Filter BLS BLS 400 Dust Vapour for use with Full face masks 8011014