Filter BLS BLS 400 Dust, Gas, Vapour for use with Full face masks, Half masks 8011022
- RS Stock No.:
- 197-275
- Mfr. Part No.:
- 8011022
- Manufacturer:
- BLS
Subtotal (1 box of 4 units)*
€89.36
(exc. VAT)
€109.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.36 | €22.34 |
*price indicative
- RS Stock No.:
- 197-275
- Mfr. Part No.:
- 8011022
- Manufacturer:
- BLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Filter Type | Dust, Gas, Vapour | |
| For Use With | Full face masks, Half masks | |
| EN Standards | EN 143:2000 + A1:2006 and EN 14387:2004 + A1:2008 | |
| Series | BLS 400 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Filter Type Dust, Gas, Vapour | ||
For Use With Full face masks, Half masks | ||
EN Standards EN 143:2000 + A1:2006 and EN 14387:2004 + A1:2008 | ||
Series BLS 400 | ||
Type Filter | ||
- COO (Country of Origin):
- ES
The BLS Filters are available with various protection combinations. They are compatible with all respiratory protection devices due to the universal EN148-1 threaded connection.
Canister Acrylonitrile Butadiene Styrene
Dust filtering Pleated fiber mesh
Gases and vapours Activated carbons grains
Dust filtering Pleated fiber mesh
Gases and vapours Activated carbons grains
Related links
- Filter BLS BLS 400 Dust Vapour for use with Full face masks, Half masks 8011024
- Filter BLS BLS 400 Dust Vapour for use with Full face masks 8011014
- Filter BLS BLS 400 Dust Vapour for use with Full face masks 8117005
- Filter BLS BLS 400 Dust Vapour for use with Full face masks 8117004
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011017
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011008
- Filter BLS BLS 400 Dust Vapour for use with BLS 200 8011012
- Filter BLS BLS 200 Dust Vapour for use with Full face masks, Half masks 8011145