Filter Cartridge DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500
- RS Stock No.:
- 230-5606
- Mfr. Part No.:
- 6738819
- Manufacturer:
- DRAEGER
Subtotal (1 bag of 2 units)*
€44.45
(exc. VAT)
€54.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.45 | €22.225 |
*price indicative
- RS Stock No.:
- 230-5606
- Mfr. Part No.:
- 6738819
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Ammonia | |
| For Use With | Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | |
| Type | Filter Cartridge | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Ammonia | ||
For Use With Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | ||
Type Filter Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger bayonet A2bB2E2K2Hg-P3 RD combination cartridge is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask. Its one pack contains 5 pairs(10 pieces).
It provides easier breathing with lower resistance
It provides comfortable operation with extra safety
It provides comfortable operation with extra safety
Related links
- Filter Cartridge DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500
- Filter Cartridge DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500
- Filter DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738816
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738778
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738353
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738872
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738873
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738354