Keysight Technologies RF Attenuator N Connector 40 dB, 0 Hz, 50 GHz

Subtotal (1 unit)*

€1,060.00

(exc. VAT)

€1,303.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,060.00

*price indicative

RS Stock No.:
224-0514
Mfr. Part No.:
8490D-010
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Attenuator

Attenuation

40 dB

Minimum Frequency

0Hz

Maximum SWR

1.45

Maximum Frequency

50GHz

RF Connector Type

N Connector

Standards/Approvals

No

Series

8490D

COO (Country of Origin):
MY
The Keysight Technologies 8490D family is a line of precision fixed coaxial attenuators with performance specified up to 50 GHz. These attenuators use the 2.4 mm coaxial connector, which exhibits excellent performance from dc to 50 GHz. The 8490D family has attenuation values of 3, 6, 10, 20, 30, and 40 dB.

Provides precision attenuation

Flat frequency response

Low SWR over a broad frequency range

Note

Manufacturer’s Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy