Keysight Technologies RF Attenuator N Connector 30 dB, 0 Hz, 12.4 GHz
- RS Stock No.:
- 224-0530
- Mfr. Part No.:
- 8491A-030
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€388.00
(exc. VAT)
€477.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.00 |
*price indicative
- RS Stock No.:
- 224-0530
- Mfr. Part No.:
- 8491A-030
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuator | |
| Attenuation | 30 dB | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.5 | |
| Maximum Frequency | 12.4GHz | |
| RF Connector Type | N Connector | |
| Series | 8491A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuator | ||
Attenuation 30 dB | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.5 | ||
Maximum Frequency 12.4GHz | ||
RF Connector Type N Connector | ||
Series 8491A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8491A family is a line of precision fixed coaxial attenuators with performance specified up to 26.5 GHz. These attenuators use the Type-N, SMA1, and APC 3.52 connector, and exhibit excellent SWR and accuracy performance from DC to 26.5 GHz. The 8491A family has attenuation values of 3, 6, 10, 20, 30 dB.
Provides precision attenuation
Flat frequency response
Low SWR over a broad frequency range
Note
Manufacturers Warranty
