Fluke 4391-50 RF AttenuatorStraight50 ΩMaleFemale
- RS Stock No.:
- 277-9433
- Mfr. Part No.:
- 4391-50
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€72.00
(exc. VAT)
€88.56
(inc. VAT)
- RS Stock No.:
- 277-9433
- Mfr. Part No.:
- 4391-50
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | RF Attenuator | |
| Interface Type | BNC Plug to BNC Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 500MHz | |
| Body Plating | Gold | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Low Power | No | |
| Orientation | Straight | |
| Connector Type | BNC | |
| Maximum Operating Temperature | 102°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type RF Attenuator | ||
Interface Type BNC Plug to BNC Socket | ||
Impedance 50Ω | ||
Maximum Frequency 500MHz | ||
Body Plating Gold | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Low Power No | ||
Orientation Straight | ||
Connector Type BNC | ||
Maximum Operating Temperature 102°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

Resistor attenuator
BNC male-female resistor attenuator, 50 Ω.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
