- RS Stock No.:
- 716-5062
- Mfr. Part No.:
- 6606_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-5062
- Mfr. Part No.:
- 6606_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Specifications
Attribute | Value |
---|---|
Interface Type | SMA Plug to Socket |
Attenuation | 6dB |
Impedance | 50Ω |
Operating Frequency | DC → 18GHz |
Low Power | Yes |
Connector Type | SMA |
- RS Stock No.:
- 716-5062
- Mfr. Part No.:
- 6606_SMA-50-1/199_NE
- Manufacturer:
- Huber+Suhner