Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

€11,338.00

(exc. VAT)

€13,945.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11,338.00

*price indicative

RS Stock No.:
265-9846
Mfr. Part No.:
U2021XA
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

50 MHz

Maximum Frequency

18GHz

Maximum VSWR

1.26

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies X-series USB power sensors provides the peak and average power measurement capability of a power meter in a compact and portable form factor. High measurement speed of up to 25,000 readings per second.

Internal zeroing & calibration
Wide dynamic range of -30 to +20 dBm

Note

Manufacturer’s Warranty

Related links