Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9849
- Mfr. Part No.:
- U2031B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€271.00
(exc. VAT)
€333.33
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.00 |
*price indicative
- RS Stock No.:
- 265-9849
- Mfr. Part No.:
- U2031B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | USB Mini-B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type USB Mini-B | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power sensor cable is USB2.0 compliance cable with USB mini-B connector and locking mechanism. Compatible with the Keysight USB power sensors.
3 m in length
Note
Manufacturers Warranty
