- RS Stock No.:
- 162-8124
- Mfr. Part No.:
- CC2564BRVMT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8124
- Mfr. Part No.:
- CC2564BRVMT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
CC2564 Bluetooth 4.0 Dual-Mode Transceiver
The CC2564 is a Bluetooth 4.0 Smart Ready transceiver with an HCI architecture providing high performance when interfaced to an external host microcontroller. A royalty-free software Bluetooth stack available from TI is pre-integrated with their MSP430 and ARM Cortex-M3/M4 MCUs. The stack is also available for Made-For-iPod (MFi) solutions and other MCUs.
Bluetooth 4.0 dual-mode BR/EDR & LE transceiver with HCI host communication
RF Frequency Range: 2402 to 2480MHz ISM Band
RF Output Power: up to +12dBm
Receiver Sensitivity: -95dBm (GFSK @ 0.1% BER), -94.5dBm (DQPSK @ 0.01% BER), -87.5dBm (8DPSK @ 0.01% BER)
Embedded Bluetooth BR/EDR and LE stack with SPP, HID, HFP 1.6, A2DP and LE profiles
Fully programmable PCM-I²S CODEC serial interface
Host communication: serial HCI- UART
Support for all voice air coding: CVSD, A-Law, μ-Law, Transparent (uncoded)
CC2564B part includes assist modes for HFP 1.6 Wide-Band Speech (WBS) and A2DP
CC2564B part includes support for the H5 protocol in the UART transport layer using 2-wire UART
Built-In coexistence and prioritization handling for BR/EDR and LE
Power Supply: +2.2V to +4.8Vdc
I/O Power Supply: +1.62V to 1.92Vdc
Operating Temperature Range: –40 to +85°C
Applications: Mobile phone accessories, Remote controls, Sports & fitness applications, Toys, Wireless audio, Internet of Things
RS Product Codes
820-3140 CC2564
820-3131 CC2564B
RF Frequency Range: 2402 to 2480MHz ISM Band
RF Output Power: up to +12dBm
Receiver Sensitivity: -95dBm (GFSK @ 0.1% BER), -94.5dBm (DQPSK @ 0.01% BER), -87.5dBm (8DPSK @ 0.01% BER)
Embedded Bluetooth BR/EDR and LE stack with SPP, HID, HFP 1.6, A2DP and LE profiles
Fully programmable PCM-I²S CODEC serial interface
Host communication: serial HCI- UART
Support for all voice air coding: CVSD, A-Law, μ-Law, Transparent (uncoded)
CC2564B part includes assist modes for HFP 1.6 Wide-Band Speech (WBS) and A2DP
CC2564B part includes support for the H5 protocol in the UART transport layer using 2-wire UART
Built-In coexistence and prioritization handling for BR/EDR and LE
Power Supply: +2.2V to +4.8Vdc
I/O Power Supply: +1.62V to 1.92Vdc
Operating Temperature Range: –40 to +85°C
Applications: Mobile phone accessories, Remote controls, Sports & fitness applications, Toys, Wireless audio, Internet of Things
RS Product Codes
820-3140 CC2564
820-3131 CC2564B
Specifications
Attribute | Value |
---|---|
Technology | Bluetooth Smart |
Modulation Technique | GFSK, GMSK |
Package Type | VQFN |
Pin Count | 76 |
Mounting Type | Surface Mount |
Dimensions | 7.83 x 7.83 x 0.85mm |
Length | 7.83mm |
Width | 7.83mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 2.48GHz |
Maximum Operating Supply Voltage | 4.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2.4GHz |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8124
- Mfr. Part No.:
- CC2564BRVMT
- Manufacturer:
- Texas Instruments