- RS Stock No.:
- 168-4909
- Mfr. Part No.:
- HMC427ALP3E
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 168-4909
- Mfr. Part No.:
- HMC427ALP3E
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Technology | GaAs MMIC |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.85mm |
Mounting Type | Surface Mount |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-4909
- Mfr. Part No.:
- HMC427ALP3E
- Manufacturer:
- Analog Devices