- RS Stock No.:
- 169-0037
- Mfr. Part No.:
- SI4461-B1B-FM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 169-0037
- Mfr. Part No.:
- SI4461-B1B-FM
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK
Specifications
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | 4GFSK, GFSK, GMSK, OOK |
Package Type | QFN |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 1050MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 142MHz |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 1.8 V |
- RS Stock No.:
- 169-0037
- Mfr. Part No.:
- SI4461-B1B-FM
- Manufacturer:
- Silicon Labs