- RS Stock No.:
- 169-7580
- Mfr. Part No.:
- MAX7037EGL+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 169-7580
- Mfr. Part No.:
- MAX7037EGL+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX7037 is an ultra-low-power high-performance quad band multichannel transceiver with integrated 8051 microcontroller, flash memory, and sensor interface. The MAX7037 runs from a minimum supply voltage of only 2.1V, extending battery life and also enabling it to cope with different sources of energy like solar cells, electromechanical, or thermo electrical energy. Hardware-implemented transmit-and-receive routines in combination with a microcontroller enable a high-efficiency transceiver system for wireless fail-safe multiband/multichannel communication with advanced FSK and ASK protocol features.
Ultra-Low-Power Consumption for Battery-Based Operation
Worldwide Usable Frequency Band Coverage
Fractional-N LO Generation For Multichannel Operation
FFSK/FMSK/ASK Modulation for Optimum Compatibility with Various Communication Standards
Fully Integrated RF, TX, and RX Front-End for Minimum External Components
Worldwide Usable Frequency Band Coverage
Fractional-N LO Generation For Multichannel Operation
FFSK/FMSK/ASK Modulation for Optimum Compatibility with Various Communication Standards
Fully Integrated RF, TX, and RX Front-End for Minimum External Components
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Technology | RF/ISM Transceiver |
Modulation Technique | ASK, FFSK, FMSK, FSK |
Package Type | TQFN |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.85mm |
Mounting Type | Surface Mount |
Length | 6mm |
Width | 6mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 320MHz |
Maximum Operating Band 2 Frequency | 465MHz |
Maximum Operating Band 3 Frequency | 930MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 312MHz |
Minimum Operating Band 3 Frequency | 862MHz |
Automotive Standard | AEC-Q100 |
Number of Operating Bands | 4 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.1 V |
Minimum Operating Band 2 Frequency | 431MHz |
- RS Stock No.:
- 169-7580
- Mfr. Part No.:
- MAX7037EGL+
- Manufacturer:
- Maxim Integrated