- RS Stock No.:
- 831-9096
- Mfr. Part No.:
- AD9364BBCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 831-9096
- Mfr. Part No.:
- AD9364BBCZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
AD936x RF Agile Transceiver
Analog Devices AD9364 (single) and AD9361 (dual) are high performance, highly integrated RF transceiver devices designed for use in 3G and 4G cellular base station applications. The devices combine an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The receiver section features three inputs making it suitable for use in multiband systems. The transmitter has two differential output stages that can be multiplexed together. The AD936x transceiver includes an enable state machine (ENSM) that allows real-time control over the current state of the device.
RF Frequency Range: 70MHz to 6.0GHz
Channel bandwidth: 200kHz to 56MHz
RF Output Power: +6.5dBm @ 2.4GHz
Receiver Gain: +73dB @ 2.3GHz
Digital RSSI
Host communication: serial SPI
4 x GPO pins
Auxiliary ADC
2 x Auxiliary DAC
Power supplies: +1.3V, +1.8V and +3.3Vdc
Operating temperature range: -40 to +85°C
Applications: Point-to-point communication systems, Femtocell/Picocell/Microcell base stations, General-purpose radio systems
RS Product Codes
831-9096 AD9364 1 x 1 RF Agile Transceiver
877-6421 AD9361 2 x 2 RF Agile Transceivers
Channel bandwidth: 200kHz to 56MHz
RF Output Power: +6.5dBm @ 2.4GHz
Receiver Gain: +73dB @ 2.3GHz
Digital RSSI
Host communication: serial SPI
4 x GPO pins
Auxiliary ADC
2 x Auxiliary DAC
Power supplies: +1.3V, +1.8V and +3.3Vdc
Operating temperature range: -40 to +85°C
Applications: Point-to-point communication systems, Femtocell/Picocell/Microcell base stations, General-purpose radio systems
RS Product Codes
831-9096 AD9364 1 x 1 RF Agile Transceiver
877-6421 AD9361 2 x 2 RF Agile Transceivers
Specifications
Attribute | Value |
---|---|
Technology | Wide Band |
Package Type | CSPBGA |
Pin Count | 144 |
Mounting Type | Surface Mount |
Dimensions | 10.1 x 10.1 x 1mm |
Length | 10.1mm |
Width | 10.1mm |
Height | 1mm |
Maximum Operating Band 1 Frequency | 6000MHz |
Maximum Operating Supply Voltage | 1.33 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 70MHz |
Minimum Operating Supply Voltage | 1.267 V |
Number of Operating Bands | 1 |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 831-9096
- Mfr. Part No.:
- AD9364BBCZ
- Manufacturer:
- Analog Devices