- RS Stock No.:
- 862-6079
- Mfr. Part No.:
- HMC344LP3E
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6079
- Mfr. Part No.:
- HMC344LP3E
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Technology | MESFET |
Package Type | QFN |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -5 V dc |