onsemi N24RF16DTPT3G RFID Module, 1.8 → 5.5V
- RS Stock No.:
- 185-8028
- Mfr. Part No.:
- N24RF16DTPT3G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8028
- Mfr. Part No.:
- N24RF16DTPT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Component Type | Module | |
| Supported Bus Interfaces | I2C | |
| Supply Voltage | 1.8 → 5.5V | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Component Type Module | ||
Supported Bus Interfaces I2C | ||
Supply Voltage 1.8 → 5.5V | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
- COO (Country of Origin):
- TH
Contactless Transmission of Data
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32−bit Block Mode
Anti−collision Support
64−bit Unique Identifier (UID)
Multiple 32−bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast−Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4−Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
2048 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
−40C to +105C Temperature Range
SOIC, TSSOP 8−lead Packages
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32−bit Block Mode
Anti−collision Support
64−bit Unique Identifier (UID)
Multiple 32−bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast−Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4−Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
2048 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
−40C to +105C Temperature Range
SOIC, TSSOP 8−lead Packages
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM
Related links
- onsemi N24RF16DTPT3G RFID Module, 1.8 → 5.5V
- Texas Instruments TRF7960RHBT RFID Module, 2.7 → 5.5V
- onsemi RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF04DWPT3G RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5 V
- Eccel Technology Ltd RFID B1 EA RFID Module RF Module 13.56 MHz 5 V
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
