Sierra Wireless GSM & GPRS Module MC8792V

Bulk discount available

Subtotal (1 unit)*

€225.11

(exc. VAT)

€276.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 1€225.11
2 - 4€220.69
5 +€216.36

*price indicative

RS Stock No.:
716-5268
Mfr. Part No.:
MC8792V
Manufacturer:
Sierra Wireless
Find similar products by selecting one or more attributes.
Select all

Brand

Sierra Wireless

Supported Frequency Bands

1900 MHz, 2100 MHz, 900MHz

Supported Bus Interfaces

UART

Dimensions

30 x 51 x 4.5mm

Height

4.5mm

Length

51mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-25 °C

Width

30mm

COO (Country of Origin):
CN