Cinterion GSM & GPRS Module BGS2T RS-232 Pack A
- RS Stock No.:
- 765-8956
- Mfr. Part No.:
- BGS2T RS-232 Pack A
- Manufacturer:
- Cinterion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-8956
- Mfr. Part No.:
- BGS2T RS-232 Pack A
- Manufacturer:
- Cinterion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinterion | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900MHz | |
| Supported Bus Interfaces | RS232 | |
| Dimensions | 55 x 80 x 23mm | |
| Height | 23mm | |
| Length | 80mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Cinterion | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900MHz | ||
Supported Bus Interfaces RS232 | ||
Dimensions 55 x 80 x 23mm | ||
Height 23mm | ||
Length 80mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
BGS2 Terminal 2G Wireless Module Plug-and-Play with Most Flexible Mounting
The ultra-compact BGS2 Terminal incorporates the latest generation of powerful 2G wireless modules featuring a Quad-Band GSM/GPRS baseband, TCP/IP connectivity based on GPRS class 10 data transmission and outstanding low power consumption.
Ideal for first time M2M implementers and small scale deployments, the BGS2 Terminal offers reliable, cost-effective, out-of-the-box M2M communications for a variety of industrial applications such as metering, security, transportation, remote monitoring and control and many more.
The plug-and-play design includes a robust plastic housing with unparalleled mounting options, a range of common industrial interfaces such as RS-232 and RS-485 as well as an integrated SIM cardholder to enable easy deployment. Quad-Band support ensures global coverage for an all-in-one solution with data communications plus SMS and fax capabilities.
Like all Cinterion products, the BGS2 Terminal comes with full type approval (FTA) and is certified by the largest carriers worldwide.
Ideal for first time M2M implementers and small scale deployments, the BGS2 Terminal offers reliable, cost-effective, out-of-the-box M2M communications for a variety of industrial applications such as metering, security, transportation, remote monitoring and control and many more.
The plug-and-play design includes a robust plastic housing with unparalleled mounting options, a range of common industrial interfaces such as RS-232 and RS-485 as well as an integrated SIM cardholder to enable easy deployment. Quad-Band support ensures global coverage for an all-in-one solution with data communications plus SMS and fax capabilities.
Like all Cinterion products, the BGS2 Terminal comes with full type approval (FTA) and is certified by the largest carriers worldwide.
Quad-band 2G
GPRS Class 10
Large Input Voltage Range
TCP/IP
Compact Size
Flexible Mounting
Industrial Interfaces
Low Power Consumption
GPRS Class 10
Large Input Voltage Range
TCP/IP
Compact Size
Flexible Mounting
Industrial Interfaces
Low Power Consumption
GSM/GPRS (Mobile Communications) - Enclosed
