Keysight Technologies U2000 RF Power Sensor
- RS Stock No.:
- 265-0927
- Mfr. Part No.:
- U2000B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€9,341.00
(exc. VAT)
€11,489.43
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,341.00 |
*price indicative
- RS Stock No.:
- 265-0927
- Mfr. Part No.:
- U2000B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Frequency Range | 10MHz to 18GHz | |
| Interface | USB | |
| Series | U2000 | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Frequency Range 10MHz to 18GHz | ||
Interface USB | ||
Series U2000 | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB power sensor measures average power over the frequency range 10 MHz to 18 GHz and power range -30 dBm to +44 dBm.
Support internal or external trigger measurements, internal triggering and trace display
Display power measurements on a PC without the need of power meter
Display power measurements on a PC without the need of power meter
Note
Manufacturers Warranty
