Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

€3,740.00

(exc. VAT)

€4,600.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,740.00

*price indicative

RS Stock No.:
265-9816
Mfr. Part No.:
E9300A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

10 MHz

Maximum Frequency

18GHz

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies EPM series power meters is supports all average power sensors and their frequency range. The power range depends on the connected power sensor. Calibration factors, linearity and temperature compensation data stored in EEPROM.

High maximum power specification
Low SWR for reducing mismatch uncertainty

Note

Manufacturer’s Warranty

Related links