Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

€3,234.00

(exc. VAT)

€3,977.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,234.00

*price indicative

RS Stock No.:
265-9818
Mfr. Part No.:
E9304A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

10 MHz

Maximum Frequency

6GHz

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies EPM series power meters is supports all average power sensors and their frequency range. High sensitivity and fast measurement speed to reduce the time taken to calibrate radiated field uniformity and EMC/EMI test receivers.

Low frequency coverage
Special option available to 18 GHz

Note

Manufacturer’s Warranty

Related links