Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9819
- Mfr. Part No.:
- E9321A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,987.00
(exc. VAT)
€3,674.01
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,987.00 |
*price indicative
- RS Stock No.:
- 265-9819
- Mfr. Part No.:
- E9321A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | Type-N Male | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 6GHz | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type Type-N Male | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 6GHz | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power sensor has a 300 kHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on TDMA wireless formats such as NADC, GSM and EDGE. Fast measurement speed, up to 1000 corrected readings per second, via the GPIB.
Wide dynamic range
Operates with the EPM-P series and P-series power meters
Operates with the EPM-P series and P-series power meters
Note
Manufacturers Warranty
