Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

€6,004.00

(exc. VAT)

€7,384.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,004.00

*price indicative

RS Stock No.:
265-9845
Mfr. Part No.:
U2001H
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

Type-N Male

Minimum Frequency

10 MHz

Maximum Frequency

6GHz

Maximum VSWR

1.17

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies USB power sensor measures average power over the power range -50 dBm to +30 dBm. Support internal and external trigger measurements, internal triggering, and trace display.

Internal zeroing while connected to the DUT
High measurement speed of up to 250 readings per second

Note

Manufacturer’s Warranty

Related links