Eccel Technology Ltd Mux ANT 1356-25x25-300 Square Antenna, High Frequency RFID
- RS Stock No.:
- 209-8433
- Mfr. Part No.:
- Mux ANT 1356-25x25-300
- Manufacturer:
- Eccel Technology Ltd
Bulk discount available
Subtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €10.28 |
5 + | €9.77 |
*price indicative
- RS Stock No.:
- 209-8433
- Mfr. Part No.:
- Mux ANT 1356-25x25-300
- Manufacturer:
- Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eccel Technology Ltd | |
RF Protocols | High Frequency RFID | |
Frequency Range | 13.56 MHz | |
Antenna Physical Form | Square | |
Antenna Mounting Type | Through Hole/Bolted | |
Gain | 1dBi | |
Select all | ||
---|---|---|
Brand Eccel Technology Ltd | ||
RF Protocols High Frequency RFID | ||
Frequency Range 13.56 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 1dBi | ||
Related links
- Eccel Technology Ltd Mux ANT 1356-25x25-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-10x50-300 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-50x50-300 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-300 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-50x50-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-10x50-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB Antenna, High Frequency RFID