- RS Stock No.:
- 265-8815
- Mfr. Part No.:
- 6GT26910CH33
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Price Each
€80.28
(exc. VAT)
€98.74
(inc. VAT)
Units | Per unit |
1 + | €80.28 |
- RS Stock No.:
- 265-8815
- Mfr. Part No.:
- 6GT26910CH33
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens MOBY D Antenna connection cable is used for ANT D5, ANT D6 and ANT D10 between antenna and SLG D10/SLG D10S or RF290 antenna switch.
The cable have length of 3.3 meter.
The cable have length of 3.3 meter.
TNC (male, straight) / TNC (male, straight)
Coaxial cable
IP65 protection class
Coaxial cable
IP65 protection class
Specifications
Attribute | Value |
---|---|
Connector Type | TNC Male |
Connector Gender | Male |