- RS Stock No.:
- 723-9088
- Mfr. Part No.:
- PN6-868LCP-1C-WHT-6
- Manufacturer:
- Mobilemark
Discontinued product
- RS Stock No.:
- 723-9088
- Mfr. Part No.:
- PN6-868LCP-1C-WHT-6
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RFID & ISM Panel Antenna PN6 Series
Weatherproof radome; perfect for in-building & outdoor coverage
6dBi gain for 868 RFID, and 915 ISM
Available in Right Hand and Left Hand Circularly Polarized (CP)
Pole or Wall mount makes installation easy and quick
6dBi gain for 868 RFID, and 915 ISM
Available in Right Hand and Left Hand Circularly Polarized (CP)
Pole or Wall mount makes installation easy and quick
RFID (Radio-Frequency Identification)
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band, UHF RFID |
Frequency Range | 865 → 870 MHz |
Antenna Physical Form | Square |
Antenna Mounting Type | Wall/Pole |
Connector Type | SMA |
Gain | 5.5dBi |
Series | PN6-868 |
- RS Stock No.:
- 723-9088
- Mfr. Part No.:
- PN6-868LCP-1C-WHT-6
- Manufacturer:
- Mobilemark