Vishay 55W 22Ω Wirewound Rheostat, RT055AS22R0KB

Subtotal (1 pack of 25 units)*

€14,235.00

(exc. VAT)

€17,509.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€569.40€14,235.00

*price indicative

RS Stock No.:
167-9890
Mfr. Part No.:
RT055AS22R0KB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

22Ω

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

60 x 64mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
FR

RT Series Wirewound Rheostats - 12 W and 500 W


The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Features & Benefits


Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance

Note

Mounting surface must be earthed.

Related links