- RS Stock No.:
- 424-2084
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 424-2084
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
High Density 0.635mm Pitch Ribbon Cable
High density centre-to-centre pitch allows increased miniaturisation
Precise spacing for controlled electrical characteristics
Easy, fast mass-termination
The first conductor easily identified via continuous black edge trace
Double contour allows termination from either side of the cable
Solid 30awg conductors on 0.635mm (0.025in) spacing
UL style 2678
Precise spacing for controlled electrical characteristics
Easy, fast mass-termination
The first conductor easily identified via continuous black edge trace
Double contour allows termination from either side of the cable
Solid 30awg conductors on 0.635mm (0.025in) spacing
UL style 2678
Note
Speedbloc® is a trade name of RS Components Ltd.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL Recognised
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 0.64mm |
Number of Ways | 100 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 30 |
Width | 63.5 mm |
Voltage Rating | 150 V |
Sheath Colour | Grey |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -20°C |
Number of Strands | 1 |
Maximum Operating Temperature | +105°C |
Core Strands | 1/30 |
Capacitance | 62.32pF/m |
Size of Strands | 30 AWG |
High Density | Yes |
Operating Temperature Range | -20 → +105 °C |
Characteristic Impedance | 80 Ω |