- RS Stock No.:
- 679-8208
- Mfr. Part No.:
- FSN-21.5A-20
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 679-8208
- Mfr. Part No.:
- FSN-21.5A-20
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.
The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
Note
These jumpers are suitable for use with the FLEXSTRIP® sockets range
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 2.54mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 24 AWG |
Series | FLEXSTRIP |
Length | 38.1mm |
Hi-Flex | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Operating Temperature Range | -40 → +125 °C |
Standards Met | RoHS Compliant |
Current Rating | 3 A |
High Density | Yes |
Capacitance | 11.2pF/ft |
Characteristic Impedance | 117 Ω |
- RS Stock No.:
- 679-8208
- Mfr. Part No.:
- FSN-21.5A-20
- Manufacturer:
- TE Connectivity