HARTING Ribbon Cable, 64-Way, 1.27mm Pitch
- RS Stock No.:
- 693-7740
- Mfr. Part No.:
- 09180647006
- Manufacturer:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 693-7740
- Mfr. Part No.:
- 09180647006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pitch | 1.27mm | |
| Number of Ways | 64 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Width | 81.94 mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Sheath Colour | Multicoloured | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Capacitance | 49pF/m | |
| Characteristic Impedance | 105 Ω | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pitch 1.27mm | ||
Number of Ways 64 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Width 81.94 mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Sheath Colour Multicoloured | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Capacitance 49pF/m | ||
Characteristic Impedance 105 Ω | ||
Operating Temperature Range -20 → +105 °C | ||
