- RS Stock No.:
- 708-2037
- Mfr. Part No.:
- 191-3005-050
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 708-2037
- Mfr. Part No.:
- 191-3005-050
- Manufacturer:
- Amphenol
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Spectra-Zip PVC .025" Center Cable
Length 30 m
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 0.635mm |
Number of Ways | 50 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 30 |
Series | Spectra-Strip |
Width | 31.75 mm |
Conductor Strand Type | Stranded |
Voltage Rating | 150 V |
Number of Strands | 7 |
Sheath Colour | Grey |
Characteristic Impedance | 70 Ω |
Capacitance | 82pF/m |
Size of Strands | 40 AWG |
Core Strands | 7/40 |
- RS Stock No.:
- 708-2037
- Mfr. Part No.:
- 191-3005-050
- Manufacturer:
- Amphenol