- RS Stock No.:
- 754-2236
- Mfr. Part No.:
- 191-2815-044
- Manufacturer:
- Amphenol ICC
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Reel of 30 Metre(s)
€119.25
(exc. VAT)
€146.68
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €119.25 | €3.975 |
*price indicative |
- RS Stock No.:
- 754-2236
- Mfr. Part No.:
- 191-2815-044
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Amphenol Spectra-Strip, Spectra-Zip Planar Cable, 1mm Pitch
Amphenol Spectra-Strip, Spectra-Zip Planar cable is designed for use within 2.00 mm hard metric mass terminable IDC connectors which is a standarised utility connector used in many applications. The Spectra-Zip ribbon cable is reliable and economical with controlled electrical characteristics consisting of stranded round conductors, 7/36 strand tinned copper, insulated with extruded PVC which is flame retardant.
High density 1mm pitch
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 44 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | 191-2815 |
Width | 43.89 mm |
Sheath Colour | Grey |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Number of Strands | 7 |
Size of Strands | 36 AWG |
Characteristic Impedance | 83 Ω |
Core Strands | 7/36 |
Current Rating | 1 A |
Capacitance | 60.024pF/m |
Operating Temperature Range | -20 → +105 °C |
- RS Stock No.:
- 754-2236
- Mfr. Part No.:
- 191-2815-044
- Manufacturer:
- Amphenol ICC