PASTOREG Blue A4 Clip File, Ring Binder
- RS Stock No.:
- 265-5540
- Mfr. Part No.:
- 55243DENTBox
- Manufacturer:
- PASTOREG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5540
- Mfr. Part No.:
- 55243DENTBox
- Manufacturer:
- PASTOREG
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASTOREG | |
| Type | Clip File, Ring Binder | |
| For Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Ring | |
| Clip Type | Metal | |
| Number of Rings | 2 | |
| Select all | ||
|---|---|---|
Brand PASTOREG | ||
Type Clip File, Ring Binder | ||
For Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Ring | ||
Clip Type Metal | ||
Number of Rings 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The PLASTOREG ValueX Ring Binder is made by polypropylene material has 2 O-Ring. It is available in A4 size.
19 mm rings
Portrait orientation
Portrait orientation