TE Connectivity, Solistrand Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size

Subtotal (1 pack of 8 units)*

€181.16

(exc. VAT)

€222.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€181.16€22.645

*price indicative

RS Stock No.:
467-921
Distrelec Article No.:
304-52-483
Mfr. Part No.:
132076-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.33mm

Inner Ring Diameter

11.28mm

Maximum Wire Size AWG

1AWG

Minimum Wire Size AWG

1AWG

Overall Length

48.9mm

Stud Size

M8

Contact Plating

Nickel

Thickness

0.79mm

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

343°C

The TE Connectivity closed ring tongue terminal is engineered to provide exceptional connectivity for a variety of industrial applications. With its robust design, it accommodates 1/0 AWG wire and is specifically crafted for use with 5/16 inch / M8 stud terminals. This product features a closed barrel configuration that ensures a secure and reliable connection, while its nickel plating enhances resistance to corrosion. Designed for ease of use, the terminal's straight orientation simplifies installation in tight spaces, making it an optimal choice for electricians and industry professionals alike. Whether in demanding environments or routine tasks, this terminal excels, ensuring that your electrical connections are both effective and durable.

Utilises a closed barrel design for improved connectivity

Features a nickel-plated finish for enhanced corrosion resistance

Accommodates a wide range of wire sizes for versatility

Optimised for quick and simple installation in limited spaces

Built to endure the rigours of industrial applications

Guarantees secure fastening with 1 hole configured for reliability

Uninsulated option provides flexibility for various wiring scenarios