TE Connectivity, 7100 Uninsulated Ring Terminal, 5 mm Stud Size, Brown
- RS Stock No.:
- 469-350
- Distrelec Article No.:
- 304-49-035
- Mfr. Part No.:
- 710031-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€179.38
(exc. VAT)
€220.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €179.38 | €2.99 |
*price indicative
- RS Stock No.:
- 469-350
- Distrelec Article No.:
- 304-49-035
- Mfr. Part No.:
- 710031-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 7100 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.2mm | |
| Outer Ring Diameter | 6.8mm | |
| Stud Size | 5 mm | |
| Colour | Brown | |
| Contact Material | Copper | |
| Standards/Approvals | NF C 20-130 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 7100 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.2mm | ||
Outer Ring Diameter 6.8mm | ||
Stud Size 5 mm | ||
Colour Brown | ||
Contact Material Copper | ||
Standards/Approvals NF C 20-130 | ||
The TE Connectivity Compression Connector is designed to provide reliable and robust connections in various electrical applications. This superior product accommodates crimp technology and is suitable for both indoor and outdoor use, making it an excellent choice for versatile installation needs. Its construction from durable copper material ensures enhanced conductivity and longevity, while the hexagonal or indent crimping methods allow for secure and efficient wire connections. Ideal for energy and power systems, this connector is tailored to meet the demands of professionals in the industry, offering not only performance but also compliance with key standards such as NFC 20-130. With a palm hole diameter of 5 and a conductor cross-section of 10 mm², the Simel XCT is engineered for excellence.
Offers enhanced conductivity with its copper construction
Compatible with both indoor and outdoor applications
Features crimp technology for secure electrical connections
Designed to meet industry standards for reliability
Hexagonal or indent crimping options ensure optimal performance
Constructed to accommodate a conductor cross-section of 10 mm²
Palm hole diameter of 5 for flexible installation
Ideal for use in energy and power applications
