TE Connectivity, 5207 Insulated Ring Terminal, M12 Stud Size 10 AWG Wire Size, Brown, Yellow
- RS Stock No.:
- 473-779
- Mfr. Part No.:
- 52077-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 85 units)*
€164.36
(exc. VAT)
€202.16
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €164.36 | €1.934 |
*price indicative
- RS Stock No.:
- 473-779
- Mfr. Part No.:
- 52077-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5207 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 13.08mm | |
| Maximum Wire Size AWG | 10 AWG | |
| Overall Length | 37.85mm | |
| Stud Size | M12 | |
| Colour | Brown, Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | CSA Certificate, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5207 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 13.08mm | ||
Maximum Wire Size AWG 10 AWG | ||
Overall Length 37.85mm | ||
Stud Size M12 | ||
Colour Brown, Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals CSA Certificate, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile Terminal is designed for efficient connections in demanding electrical applications. The product exemplifies reliability and performance, combining a robust ring tongue design with compatibility for 10 AWG wire sizes. Built to withstand varying environmental conditions, it ensures optimal performance while maintaining compliance with industry standards. Its unique insulation support and mechanical attachment features make it a favoured choice for professionals seeking durability and ease of use.
Crafted with closed barrel design for enhanced reliability
Engineered to operate at a maximum voltage of 300 V
Facilitates easy installation with a single-hole configuration
Insulation sleeve colour coded for quick identification
Designed for compatibility with copper wire base materials
Provides a range of operating temperatures up to 105 °C
Complies with EU RoHS and ELV directives for eco-friendliness
Available in packaging quantities of 500 for bulk applications
Features a streamlined design for efficient space management
Uses tin plating for improved corrosion resistance
Related links
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size Black
