Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Ring Terminals
Knipex Nylon Ring Terminal, M4 Stud Size, 0,5mm² to 1mm² Wire Size, Red
RS Stock No.:
267-7659
Mfr. Part No.:
97 99 171
Manufacturer:
Knipex
View all Ring Terminals
Temporarily out of stock - back order for despatch when stock is available
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€27.68
(exc. VAT)
€34.05
(inc. VAT)
Units
Per unit
1 +
€27.68
RS Stock No.:
267-7659
Mfr. Part No.:
97 99 171
Manufacturer:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 171
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex cable connectors, eye type that comes in insulated material in 100 pieces each.
Length of cable should be 1 millimetre square
It is made of brass material
Insulation is of nylon
Attribute
Value
Series Number
97
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
4mm
Minimum Wire Size mm²
0,5mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Shrouded
Stud Size
M4
Colour
Red
Contact Plating
Tin Plated (Surface)
Contact Material
Copper Tin
Maximum Operating Temperature
+105°C
RS Stock No.:
267-7659
Mfr. Part No.:
97 99 171
Manufacturer:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 171
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex cable connectors, eye type that comes in insulated material in 100 pieces each.
Length of cable should be 1 millimetre square
It is made of brass material
Insulation is of nylon
Attribute
Value
Series Number
97
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
4mm
Minimum Wire Size mm²
0,5mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Shrouded
Stud Size
M4
Colour
Red
Contact Plating
Tin Plated (Surface)
Contact Material
Copper Tin
Maximum Operating Temperature
+105°C