RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Yellow
- RS Stock No.:
- 283-3139
- Distrelec Article No.:
- 301-10-413
- Mfr. Part No.:
- RND 465-00635
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€0.118
(exc. VAT)
€0.145
(inc. VAT)
- RS Stock No.:
- 283-3139
- Distrelec Article No.:
- 301-10-413
- Mfr. Part No.:
- RND 465-00635
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Stud Size | #10mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Stud Size #10mm | ||
Colour Yellow | ||
