Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 209-410
- Mfr. Part No.:
- KF-48
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rivet | |
| Kit Contents | Box of 500 rivets | |
| Number of Pieces | 500 | |
| Rivet Diameter Largest | 8mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rivet | ||
Kit Contents Box of 500 rivets | ||
Number of Pieces 500 | ||
Rivet Diameter Largest 8mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
KF-48
The SAM Outillage Rivet is an essential addition for both professional tradespeople and DIY enthusiasts alike. Engineered for durability and efficiency, this product provides a reliable solution for all your riveting needs. Whether you're working on metal, plastic, or a variety of materials, these rivets ensure a secure and lasting hold. The thoughtful design accommodates quick and easy application, allowing users to streamline their projects without compromising on quality. Ideal for various applications in construction, repair, and assembly, this box makes sure you have an ample supply at your fingertips, making your tasks not only simpler but more effective. With all the key attributes combined into this comprehensive set, you can tackle your projects with confidence and ease.
Designed specifically for versatility across different materials
Streamlined for quick application to enhance productivity
Lightweight construction makes handling and storage easy
Comes with a guarantee for peace of mind regarding usability
