Subtotal (1 unit)*
€27.28
(exc. VAT)
€33.55
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.28 |
*price indicative
- RS Stock No.:
- 209-411
- Mfr. Part No.:
- KF-412
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rivet | |
| Number of Pieces | 500 | |
| Kit Contents | Box of 500 rivets | |
| Rivet Diameter Largest | 12mm | |
| Rivet Diameter Smallest | 4mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rivet | ||
Number of Pieces 500 | ||
Kit Contents Box of 500 rivets | ||
Rivet Diameter Largest 12mm | ||
Rivet Diameter Smallest 4mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
KF-412
The SAM Outillage Rivet is designed to meet the diverse needs of various assembly and fastening tasks. Ideal for both DIY enthusiasts and professional tradespeople, it contains 500 high quality pieces, ensuring you have plenty on hand for multiple projects. The carefully crafted design provides excellent hold, making these rivets suitable for a range of materials. Each rivet is engineered to deliver consistent performance and reliability, enabling users to achieve a secure, durable finish. Whether you're undertaking a home improvement project or working on commercial applications, this product stands out for its exceptional quality and practicality.
Designed for a variety of materials enhancing versatility
Compact dimensions make storage simple and efficient
Ideal for both professional and domestic applications
