SAM Rivet, 500 pieces

Subtotal (1 unit)*

€34.54

(exc. VAT)

€42.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.54

*price indicative

RS Stock No.:
209-413
Mfr. Part No.:
KF-416
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Rivet

Number of Pieces

500

Kit Contents

Box of 500 rivets

Rivet Diameter Largest

16mm

Rivet Diameter Smallest

4mm

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR

KF-416


The SAM Outillage Rivet is an essential addition to any tool store, designed for professionals and DIY enthusiasts alike. Offering versatility and quality, the rivets cater to a variety of fastening needs, ensuring a secure hold every time. With a generous packing of 500 pieces, this product not only enhances efficiency but also provides excellent value for money. Each rivet is carefully crafted to meet stringent standards, ensuring reliability in demanding tasks. The design allows for easy handling and application, making it ideal for anyone looking to perform rivet work with precision and confidence. Whether for construction, manufacturing, or crafts, this product stands out for its performance and durability.

Designed to ensure optimal handling for both professionals and hobbyists

Ideal for industries requiring high performance and durability in rivets

Offers excellent value without compromising on quality

Lightweight composition aids in efficient handling and storage