RS PRO Nylon Snap Rivet, 3 mm

Subtotal (1 bag of 100 units)*

€11.83

(exc. VAT)

€14.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€11.83€0.118

*price indicative

RS Stock No.:
304-225
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

3mm

Rivet Length

5.5mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 3 mm Diameter, 3-4 mm Grip Range


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.

Features and Benefits


Expanding push-in design: Ensures easy installation and a secure fit

3-4 mm grip range: Accommodates a variety of material thicknesses

Removable head: Allows for easy disassembly and reusability

Nylon body material: Provides strength and resistance to wear

UL 94 V-2 standard: Meets safety and flammability requirements

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Head Type: Brad

Finish: Plain

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.